14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5500IPAP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 236mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 780mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.