14-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5545IRGZT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 332mA |
| Number of Bits | 14 |
| Packaging | Cut Tape |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.