Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5553IPFP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 270mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 725mW |
| RoHS | Not Compliant |
No datasheet is available for this part.