Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5560IRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 160mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 674mW |
| RoHS | Not Compliant |
No datasheet is available for this part.