Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS6123IRHBT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 94mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 318mW |
| RoHS | Not Compliant |