12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS6125IRHBT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 123mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 417mW |
| RoHS | Not Compliant |