Rochester Electronics ADS6223IRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 210mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 760mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.