Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS6243IRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 210mA |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Consumption | 760mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.