Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Rochester Electronics ADS6245IRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 300mA |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Consumption | 1W |
| RoHS | Not Compliant |
No datasheet is available for this part.