Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Rochester Electronics ADS62C15IRGCT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 216mA |
| Number of Bits | 11 |
| Packaging | Tape and Reel |
| Power Consumption | 740mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.