Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS62P43IRGCT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 180mA |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Consumption | 587mW |
| RoHS | Not Compliant |
No datasheet is available for this part.