Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS6422IRGCT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 320mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05W |
| RoHS | Not Compliant |
No datasheet is available for this part.