Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS6442IRGCT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 320mA |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05W |
| RoHS | Not Compliant |
No datasheet is available for this part.