Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7280IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.7mA |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Consumption | 13.7mW |
| RoHS | Not Compliant |