1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
Rochester Electronics ADS774HIDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS | Not Compliant |
No datasheet is available for this part.