Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS774JU technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |