ADS7804UE4
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7804UE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 81.5mW |
| RoHS | Not Compliant |