12BIT ADC, LOW POWER SERIAL, 7806; Resolution, Bits: 12bit; Sampling Rate: 40kSPS; No. of Channels: 1; Interface...
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 28mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |