1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7808U/1K technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 81.5mW |
| RoHS | Not Compliant |