1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7810U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 225mW |
| RoHS | Not Compliant |