/AD CONV, 12-BIT 35MW SERIAL OUTPUT
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7812UB/1K technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 35mW |
| RoHS | Not Compliant |
No datasheet is available for this part.