A/D CONV, 16-BIT 35MW SERIAL OUTPUT
Rochester Electronics ADS7813U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 35mW |
| RoHS | Not Compliant |
No datasheet is available for this part.