ADC Single SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7817E/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 460uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 2.3mW |
| RoHS | Not Compliant |