1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Rochester Electronics ADS7817EC/250 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 460uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 2.3mW |
| RoHS | Not Compliant |
No datasheet is available for this part.