1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7835E/250 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 17.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |