ADC Single SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7835E/2K5 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 17.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.