Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7841P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 550uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.