Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Rochester Electronics ADS7843E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.