4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics ADS7846IGQCR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7846IGQCR to view detailed technical specifications.
No datasheet is available for this part.