ADS7852YB/250
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7852YB/250 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.6mA |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Consumption | 13mW |
| RoHS | Not Compliant |