Quad Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R
Rochester Electronics ADS7861E/2K5 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 25mW |
| RoHS | Not Compliant |
No datasheet is available for this part.