Rochester Electronics ADS7864YB/2K technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 52.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.