ADC DUAL SAR 2MSPS 12-BIT PARALLEL 32TQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7865IPBS technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.6mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 30mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |