ADS7865IPBSR
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7865IPBSR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.6mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 30mW |
| RoHS | Not Compliant |