1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Rochester Electronics ADS7868IDBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 439uA |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7868IDBVR to view detailed technical specifications.
No datasheet is available for this part.