2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with Ref 48-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7881IRGZT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 19mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 95mW |
| RoHS | Not Compliant |
No datasheet is available for this part.