ADS7882IPFBT
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7882IPFBT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Number of Bits | 12 |
| Power Consumption | 85mW |
| RoHS | Not Compliant |