Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7883SDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.7mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 13.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.