Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7885SDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.