1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
Rochester Electronics ADS7888SDBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 3.8mW |
| RoHS | Not Compliant |
No datasheet is available for this part.