ADS7950SBDBT
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7950SBDBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Power Consumption | 11.5mW |
| RoHS | Not Compliant |