12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 32-VQFN -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7952SRHBT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 11.5mW |
| RoHS | Not Compliant |