12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Rochester Electronics ADS7953SDBTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Consumption | 11.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.