ADS7956SDBT
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7956SDBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Power Consumption | 11.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |