Rochester Electronics ADS7961SDBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Power Consumption | 11.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7961SDBT to view detailed technical specifications.
No datasheet is available for this part.