12-BIT, 40MHZ A/D CONVERTER
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS800U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 78mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 390mW |
| RoHS | Not Compliant |