Converters - Analog to Digital (ADC) 12-Bit, 10 MSPS Int/Ext Ref
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS804E/1K technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 36mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| RoHS | Not Compliant |
No datasheet is available for this part.