Analogue To Digital Converter, 12 Bit, 20 Msps, Single, 4.75 V, 5.25 V, Ssop Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS805EG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 60mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |