12-Bit, 53 MSPS ADC SE/Diff imputs w/range of 2 to 3Vpp, Int/Ext ef., Out of ange Indicator 28-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS807E/1KG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 60mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 335mW |
| RoHS | Not Compliant |