12-Bit, 70-MSPS Analog-to-Digital Converter (ADC) 48-HTQFP -40 to 85
Rochester Electronics ADS808Y/250 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 142mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 720mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS808Y/250 to view detailed technical specifications.
No datasheet is available for this part.